• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 538458 Washer 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

26 mm

Product type

Washer

Dim

(Ø x H) 26 mm x 6 mm

Suitable for

Concrete

Content

4 pc(s)

Outside Ø

26 mm

Inside diameter

12.0 mm

Height

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878714 Fischer 538458 Washer 4 pc(s)

Description

The Verfullscheibe FFD is for the subsequent filling of the ring gap between anchor plate and steel anchors. For this purpose, the Ffd 26 x 12 x6 with the concrete screw ULTRACUT FBS II 8 and 10 or the FAZ II anchor bolts 8 and 10 are combined. For the filling, the fischer injection mortar FIS V, FIS SB or FIS EM can be used.

This text is machine translated.