• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 540136 Plug (long) 80 mm 8 mm 50 pc(s)

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length for anchoring depth 70 mm: 10 mm
  • Usable length for anchoring depth 50 mm: 30 mm
  • Min. Drill hole depth for through-hole mounting: 90 mm
(Ø)

8 mm

Product type

Plug (long)

Material

Steel

Length

80 mm

Screw diameter

8 mm

Dim

(Ø x H) 8 mm x 80 mm

Content

50 pc(s)

Outside Ø

8 mm

Features

incl. safety screw

incl. hex screw

Material properties

rust-proof

A4

Height

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878849 Fischer 540136 Plug (long) 80 mm 8 mm 50 pc(s)

Description

The fischer Long shaft anchor SXRL-FUS A4 is with the fishermen cap screw with keel disc and integrated bit holder T30 for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. With the safety screw made of non-rusting steel is the Long shaft anchor for attachments of metal constructions in outdoor areas.

This text is machine translated.