• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 542988 Masonry twist drill bit 18 mm Cylinder shank 1 pc(s)

EAN:
Part number:
Item no:
1/3
Product type
Masonry twist drill bit
DIN standard
DIN 8039
Drill hole Ø
18 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry twist drill bit

DIN standard

DIN 8039

Drill hole Ø

18 mm

Material

Carbide metal

Material properties

rolled

Material suitability

Stone

Masonry

Working length

100 mm

Content

1 pc(s)

Tool holder

Cylinder shank

Shank Ø

18 mm

Length

16 cm

(Ø)

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877938 Fischer 542988 Masonry twist drill bit 18 mm Cylinder shank 1 pc(s)

Description

Stone drill with carbide plate according to DIN 8039, rolled. The 130° carbide cutting provides for a long time and guarantees a high heat resistance.

This text is machine translated.