• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 543565 FBS II 8x60 10/- US A4 Concrete screw 50 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer ULTRACUT FBS II 8 x 60 10/US A4 hexagonal with washer

  • The specially hardened red tip ensures noticeably faster and secure mounting.
  • The construction of the concrete screw in stainless steel ensures a very high corrosion protection and thus enables an application in damp rooms and in the outdoor area.
  • The special saw-tooth geometry allows quick cutting into the concrete.
  • For vertical mounting (in ceilings and floors) and the use of hollow drill bits, drill hole cleaning is not necessary. For holes in the ground, 3x drill diameter must be drilled deeper.
  • The ETA evaluation covers the application in cracked concrete, as well as the seismic performance categories C1 and C2.
  • The adjustment in accordance with the approval allows the concrete screw 2x to be loosened, the attachment part to be placed under and/or aligned.
  • Three approved screw-in depths enable the application for a wide range of applications and thus provide for a high degree of flexibility.
  • The short design with reduced screw-in depth enables a low drill hole depth, fast mounting and less reinforcement buffers.
  • This text is machine translated.

Technical specifications

Product type

Concrete screw

Drive

TX

Material

Stainless steel

Content

50 pc(s)

(Ø)

8 mm

Length

60 mm

Dim

(Ø x L) 8 mm x 60 mm

Material properties

A4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148266 Fischer 543565 FBS II 8x60 10/- US A4 Concrete screw 50 pc(s)

Description

the fischer ULTRACUT FBS II is the concrete screw for maximum assembly comfort. The special saw-tooth geometry allows quick cutting into the concrete. No drill hole cleaning is necessary for mounting in ceiling or floor. Thanks to national approval, multiple use with temporary anchoring is regulated, for example in formwork construction. A tangential impact driver with impact wrench suitable nut or a special TX bit is recommended for mounting the wall screw. ideal is the concrete screw for fixing railings, impact protection, consoles or formwork supports.

This text is machine translated.

Scope of delivery

  • 50

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.