- the quick-lock bracket ensures easy opening and closing without completely unscrewing the screw and allows easy and quick mounting.
- the pre-mounted combination screw with common slot and cross-recess holder allows the use of different screwdrivers and thus enables an easy installation.
Technical specifications
Content
25 pc(s)
Material
Metal
Clamping range
17 up to 19 mm
Width
90 mm
Height
45 mm
Length
180 mm
Range (max.)
19 mm
Clamping range (min.)
17 mm
Variants(All information is without VAT, plus shipping costs)
Clamping range
Fischer 545774 Fischer metal screw spacer double AMD 17-19 180 mm 25 pc(s)
User & Safety Instructions 2148278 Fischer 545774 Fischer metal screw spacer double AMD 17-19 180 mm 25 pc(s)
Description
the fischer metal screw spacer IS an easy-to-install solution for fixing steel tank pipes and electrical cables. The quick-release clamp ensures easy opening and closing without having to completely unscrew the screw. This saves time. The pre-mounted combination screw with slot and cross-recess also simplifies the installation. The metal clamp with metric thread can be attached with the fischer Nastallker FNA II 6 x 30 M 6 x 41und optionally with the STST 6 x 60 and STST 6 x 80 stock screws in concrete, solid stone and prestressed concrete hollow plates. With the fischer Nail dowel N 6 x 40 / 10 M 6, the spacer clamp holds securely in concrete, but also in solid stone, brick and lightweight concrete.
This text is machine translated.
Scope of delivery
25
Description
the fischer metal screw spacer IS an easy-to-install solution for fixing steel tank pipes and electrical cables. The quick-release clamp ensures easy opening and closing without having to completely unscrew the screw. This saves time. The pre-mounted combination screw with slot and cross-recess also simplifies the installation. The metal clamp with metric thread can be attached with the fischer Nastallker FNA II 6 x 30 M 6 x 41und optionally with the STST 6 x 60 and STST 6 x 80 stock screws in concrete, solid stone and prestressed concrete hollow plates. With the fischer Nail dowel N 6 x 40 / 10 M 6, the spacer clamp holds securely in concrete, but also in solid stone, brick and lightweight concrete.