• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 545775 Fischer metal screw spacer double AMD 20-23 180 mm 25 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer metal screw spacer double AMD 20-23

  • - the quick-lock bracket ensures easy opening and closing without completely unscrewing the screw and allows easy and quick mounting.
  • - the pre-mounted combination screw with common slot and cross-recess holder allows the use of different screwdrivers and thus enables an easy installation.

Technical specifications

Content

25 pc(s)

Material

Metal

Clamping range

20 up to 23 mm

Width

90 mm

Height

67.5 mm

Length

180 mm

Range (max.)

23 mm

Clamping range (min.)

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148034 Fischer 545775 Fischer metal screw spacer double AMD 20-23 180 mm 25 pc(s)

Description

the fischer metal screw spacer IS an easy-to-install solution for fixing steel tank pipes and electrical cables. The quick-release clamp ensures easy opening and closing without having to completely unscrew the screw. This saves time. The pre-mounted combination screw with slot and cross-recess also simplifies the installation. The metal clamp with metric thread can be attached with the fischer Nastallker FNA II 6 x 30 M 6 x 41und optionally with the STST 6 x 60 and STST 6 x 80 stock screws in concrete, solid stone and prestressed concrete hollow plates. With the fischer Nail dowel N 6 x 40 / 10 M 6, the spacer clamp holds securely in concrete, but also in solid stone, brick and lightweight concrete.

This text is machine translated.

Scope of delivery

  • 25