• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 546806 Putzdübel FIF-PN 8/120 Dowel 168 mm 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FIF-PN 8/120 cleaning plug

  • - to put with a few hammer strokes.
  • - The plate thickness of only 2.5 mm allows the plate to fit perfectly into the insulation. Thus, low-cost, thin reinforcement layers can be applied.
  • - optimized holding forces by the nail made of glass-fiber reinforced plastic (GFK).
  • - low insertion depth of 35 mm saves drilling times.
  • - The GFK nail makes the dowel heat-bridgeable with the Chi value 0.000 [W/K].
  • - The compression zone in the shaft allows an exact plate feed into the insulation.
  • - for insulation thicknesses up to 180 mm.

Technical specifications

Product type

Dowel

Material

Plastic

Length

168 mm

Content

100 pc(s)

Outside Ø

8 mm

Features

incl. plastic nail

Material properties

fibreglass-reinforced

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148221 Fischer 546806 Putzdübel FIF-PN 8/120 Dowel 168 mm 100 pc(s)

Description

The ETA-approved fischer FIF-PN wall plugs are ideal for securely fixing pressure-resistant insulation materials up to 190 mm thick in the plaster facade such as polystirene panels, wood wool lightweight panels and PU hard foam plates in concrete, full and perforated stone. the fischer FIF-PN cleaning dowel consists of a gray dowel sleeve with an octogonal plate and a plastic nail. The FIF-PN is hit with a hammer. This saves time and costs. The integrated impact lock prevents premature spreading and enables trouble-free mounting. The glass-fiber reinforced plastic nail reduces the transmission heat and prevents markings on the plaster surface.

This text is machine translated.

Scope of delivery

  • 100