• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 547056 FGRS pipe clamp set 15-19 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 Set

Material

Steel

Clamping range

15 up to 19 mm

Material properties

zinc galvanized

Range (max.)

19 mm

Clamping range (min.)

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273610 Fischer 547056 FGRS pipe clamp set 15-19 1 Set

Description

The pendulum screw at the pipe clamp enables a simple one-handed mounting. The universal functional principle of the UX dowel (knotting or spreading) enables the use in all full and perforated building materials. Therefore, the UX is the right choice with unknown reason for anchoring. With the six-round drive of the stock screw or the integrated hexagon, it is easy to fasten the pipe clamp in the dowel or in a wooden construction.

This text is machine translated.

Scope of delivery

  • 10x Ror clamps FGRS 15-19 gvz
  • 10x Stock screws 8x80 gvz
  • 10x UX-Plug 10x60