• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 549994 Hammer drill bit 8 mm SDS-Plus 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Hammer drill bit
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
200 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

8 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Working length

200 mm

Content

1 pc(s)

Total length

265 mm

Tool holder

SDS-Plus

Shank Ø

8 mm

Length

265 mm

(Ø)

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878511 Fischer 549994 Hammer drill bit 8 mm SDS-Plus 1 pc(s)