• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 551106 Spax screw 4 mm 50 mm Pozidriv zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length of thread: 30 mm
Product type

Spax screw

Drive

Pozidriv

Material

Steel

Thread size

4 mm

(Ø)

4 mm

Length

50 mm

Head shape

Countersunk

Dim

(Ø x L) 4 mm x 50 mm

Content

200 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877376 Fischer 551106 Spax screw 4 mm 50 mm Pozidriv zinc galvanized 200 pc(s)