• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 551109 Spax screw 4 mm 70 mm Pozidriv zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length of thread: 42 mm
Product type

Spax screw

Drive

Pozidriv

Material

Steel

Thread size

4 mm

(Ø)

4 mm

Length

70 mm

Head shape

Countersunk

Dim

(Ø x L) 4 mm x 70 mm

Content

200 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879444 Fischer 551109 Spax screw 4 mm 70 mm Pozidriv zinc galvanized 200 pc(s)