the fischer FRSM - metric solid pipe clamp is a two-screw pipe clamp made of galvanized steel of material quality DD11 with combination connection threads M 8/M 10 or M 12/M 16. The design with two screws enables the optimized adaptation to the outer diameter of the pipe. Together with the combination connection thread this increases the flexibility. With this, pipes with an external diameter of 19 - 508 mm can be securely fastened in the interior with threaded rod or stock screw. The pipe clamp meets the requirements of DIN 4109 with a chlorine-free and silicone-free sound insulation insert. the fischer FRSM metric is suitable for applications in the temperature range from -50 °C to +110 °C.
This text is machine translated.
Features
High tested loads guarantee the safe function of the FRSM
the connecting nut with combination thread M10/M12, M12/M16 or M16 enables an optimized storage
the perforated clamp tape enables mounting with 2 threaded rods starting from Ø 124mm, e.g. for fixing cast roof drainage lines
the two-screw design allows optimized adaptation to the outer diameter of the pipe
The loss protection of the screws ensures a problem-free installation
Description
the fischer FRSM - metric solid pipe clamp is a two-screw pipe clamp made of galvanized steel of material quality DD11 with combination connection threads M 8/M 10 or M 12/M 16. The design with two screws enables the optimized adaptation to the outer diameter of the pipe. Together with the combination connection thread this increases the flexibility. With this, pipes with an external diameter of 19 - 508 mm can be securely fastened in the interior with threaded rod or stock screw. The pipe clamp meets the requirements of DIN 4109 with a chlorine-free and silicone-free sound insulation insert. the fischer FRSM metric is suitable for applications in the temperature range from -50 °C to +110 °C.
This text is machine translated.
Features
High tested loads guarantee the safe function of the FRSM
the connecting nut with combination thread M10/M12, M12/M16 or M16 enables an optimized storage
the perforated clamp tape enables mounting with 2 threaded rods starting from Ø 124mm, e.g. for fixing cast roof drainage lines
the two-screw design allows optimized adaptation to the outer diameter of the pipe
The loss protection of the screws ensures a problem-free installation