• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 553414 Battery pack charger 553414 w/o battery

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer BC 7.2V (EU) charger

  • Voltage range 100-240 VFull charging takes 90 minutes10-minute charging for 300 nail mounts

Technical specifications

  • Suitable for battery voltage of 8.4 V – 2 A.
Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Charging current (max.)

2 A

Operating voltage

230 V

Operating voltage

Mains

Features

w/o battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699315 Fischer 553414 Battery pack charger 553414 w/o battery

Description

The Fischer BC 7.2V lithium-ion rechargeable battery is charged with the Fischer BC 7.2V charger. Suitable for FGC 100 / FGW 90F.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?