• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 553627 FIS A M 8 x 150 Anchor rod 10 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FIS A M 8 x 150 galvanized galvanized steel quality 8.8 anchor rod

  • The universal solution for various types of Fischer injection mortar. For a manageable range and simplified storageIn combination with the various fischer injection mortar approved for anchoring in cracked and untorn concrete, solid stone masonry, pebble stone masonry and porous concreteOptimum load adjustment thanks to variable anchoring depth. This reduces installation and material costs

Technical specifications

(Ø)

8 mm

Product type

Anchor rod

Material

Steel

Length

150 mm

Screw diameter

10 mm

Dim

(Ø x L) 8 mm x 150 mm

Suitable for

Concrete

Content

10 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699337 Fischer 553627 FIS A M 8 x 150 Anchor rod 10 pc(s)

Description

The Fischer FIS A anchor rod is made of galvanized steel of grade 8.8. The anchor rod is a system component for the various types of Fischer injection mortar. In combination with the injection mortar, the fischer anchor rod is suitable or approved for all surfaces. For the maximum load capacity of the system, thorough drill hole cleaning is recommended. The system, made of electroplated anchor rod in combination with fischer injection mortar, is suitable or approved for mounting in dry interiors. Anchors with injection mortar FIS SB, FIS EM, FIS V, FIS VL, assembly mortar and assembly mortar green.

This text is machine translated.

Features

  • 10 mm drill nominal diameterDesign: Outer thread