the fischer FRS pipe clamp is a two-screw pipe clamp made of galvanized steel of material quality DD11 with combination connection thread M 8/M 10. The design with two screws enables the optimized adaptation to the outer diameter of the pipe. Together with the combination connection thread this increases the flexibility. This means that pipes with an external diameter of 12 - 168 mm can be securely fastened with threaded rod or hanger bolt in accordance with the fire protection requirements of the fire resistance class R 120 and the MLAR in the interior. The pipe clamp meets the requirements of DIN 4109 with a chlorine-free and silicone-free sound insulation insert. the fischer FRS is suitable for applications in the temperature range from -40 °C to +100 °C.
This text is machine translated.
Features
The fire test report guarantees objectively tested functional safety
the two-screw design allows optimized adaptation to the outer diameter of the pipe
The connecting nut with combination thread M8/M10 ensures flexibility on the construction site
the sound insulation lining ensures noise reduction and prevents contact corrosion
The loss protection of the screws ensures a problem-free installation
Description
the fischer FRS pipe clamp is a two-screw pipe clamp made of galvanized steel of material quality DD11 with combination connection thread M 8/M 10. The design with two screws enables the optimized adaptation to the outer diameter of the pipe. Together with the combination connection thread this increases the flexibility. This means that pipes with an external diameter of 12 - 168 mm can be securely fastened with threaded rod or hanger bolt in accordance with the fire protection requirements of the fire resistance class R 120 and the MLAR in the interior. The pipe clamp meets the requirements of DIN 4109 with a chlorine-free and silicone-free sound insulation insert. the fischer FRS is suitable for applications in the temperature range from -40 °C to +100 °C.
This text is machine translated.
Features
The fire test report guarantees objectively tested functional safety
the two-screw design allows optimized adaptation to the outer diameter of the pipe
The connecting nut with combination thread M8/M10 ensures flexibility on the construction site
the sound insulation lining ensures noise reduction and prevents contact corrosion
The loss protection of the screws ensures a problem-free installation