• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 558224 FBS II 12x190 130/115/90 US Concrete screw 12 mm 190 mm 20 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer UltraCut FBS II 12 x 190 130/115/90 US hexagon with washer

  • Maximum flexibility in load and mounting part thickness thanks to up to three approved screw-in depths
  • The special saw-tooth geometry allows quick cutting into the concrete
  • The adjustment in accordance with the approval allows the concrete screw 2x to be loosened, the attachment part to be placed under and/or aligned

Technical specifications

  • Drive: SW 17
  • Screw-in depth with mounting part thickness: 60 / 130 mm
  • Screw-in depth with mounting part thickness 75 / 115 mm
  • Screw-in depth with mounting part thickness: 100 / 90 mm
  • Min Drill hole depth for through-hole mounting: 200 mm
  • Effective length 90 mm
Product type

Concrete screw

Drive

Hex head

Thread size

12 mm

Content

20 pc(s)

(Ø)

12 mm

Length

190 mm

Dim

(Ø x L) 12 mm x 190 mm

Head shape

Hex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472131 Fischer 558224 FBS II 12x190 130/115/90 US Concrete screw 12 mm 190 mm 20 pc(s)

Description

the fischer UltraCut FBS II is the concrete screw for maximum assembly comfort. The special saw-tooth geometry allows quick cutting into the concrete. No drill hole cleaning is necessary for mounting in ceiling or floor. Thanks to national approval, multiple use with temporary anchoring is regulated, for example in formwork construction. A tangential impact driver with impact wrench suitable nut or a special TX bit is recommended for mounting the wall screw. ideal is the concrete screw for fixing railings, impact protection, consoles or formwork supports.

This text is machine translated.

Features

  • Maximum flexibility in load and mounting part thickness thanks to up to three approved screw-in depths
  • the special saw tooth geometry allows quick cutting into the concrete
  • For vertical mounting (in ceilings and floors) and the use of hollow drill bits, drill hole cleaning is not required for drilling holes in the floor, 3x drill diameter must be drilled deeper
  • The non-spreading anchoring (undercut) ensures the smallest edge and axle distances
  • ETA evaluation covers the use in cracked concrete, as well as the seismic performance categories C1 and C2
  • the adjustment in accordance with the approval allows the concrete screw 2x to be loosened, the attachment part to be placed under and/or aligned
  • the national approval regulates the multiple use of temporary anchoring (e.g. Formwork)

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.