• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 558549 Pipe clamp Massive PIPE CLAMP FRSM 348-356 M16 fvz 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Massive PIPE CLAMP FRSM 348-356 M16 fvz

  • Two-screw design for optimized adaptation to the outer diameter of the pipe
  • Loss protection of the screw
  • Connection nut with M16 thread
  • Sound-absorbing insert

Technical specifications

  • Load level: Heavy
  • Height Z 213 mm
  • Max. recv. Static load (central train): 8.00 kN
  • Screw plug: M16
  • Insulation: Sound insulation
Product type

Pipe clamp

Content

1 pc(s)

Material

Steel

Clamping range

348 up to 356 mm

Thread size

M16

Thread

M16

Material properties

hot-dip galvanized

Width

480 mm

Height

403 mm

Length

213 mm

(Ø)

124 mm

Range (max.)

356 mm

Clamping range (min.)

348 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472062 Fischer 558549 Pipe clamp Massive PIPE CLAMP FRSM 348-356 M16 fvz 1 pc(s)

Description

the fischer FSM 348-356 M16 fvz solid pipe clamp with sound insulation insert for fixing medium to heavy pipes with threaded rods or stock screws. The two-screw design allows optimized adaptation to the outer diameter of the pipe. Connecting nut with M16 thread for holding threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • High tested loads guarantee the safe function of the FRSM
  • the connecting nut with combination thread M10/M12, M12/M16 or M16 enables an optimized storage
  • the perforated clamp tape enables mounting with 2 threaded rods starting from Ø 124mm, e.g. for fixing cast roof drainage lines
  • the two-screw design allows optimized adaptation to the outer diameter of the pipe
  • The loss protection of the screws ensures a problem-free installation
  • the surface coating provides for a high corrosion protection against environmental influences such as moisture, water, salt water