• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 560970 Temperature-proof clamp Fischer FRSK 32-35 cold clamp 20 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FRSK 32-35 cold clamp

  • Easy adaptation to the outer diameter of the pipe through the variable clamping range compensation and the two-screwAge-resistant material ensures consistent performanceDouble thread connection nut for flexibility at the construction siteIntegrated load distribution plate ensures the load transfer and ensures higher loads

Technical specifications

  • Connection thread M8 / M10 Width B 120 mmInsulation thickness 19 mmHeight H: 100 mmHeight Z: 57 mmLength of insulation material 72 mmMax. Static load (central train): 0.10 kNNominal size: 1" inLocking screw M6
Product type

Temperature-proof clamp

Content

20 pc(s)

Material

Steel

Clamping range

32 up to 35 mm

Thread size

M8

M10

Material properties

zinc galvanized

Range (max.)

35 mm

Clamping range (min.)

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699350 Fischer 560970 Temperature-proof clamp Fischer FRSK 32-35 cold clamp 20 pc(s)

Description

The Fischer FRSK cold clamp with integrated clamping range adjustment is a two-screw pipe clamp with quick-action cap and combined connection threads M8/M10 or M12/M16. The two-bolt version supports the optimized adaptation to the outside diameter of the pipe. The two-screw thread and the combined connection thread increase the flexibility of the mounting. This means that pipes for cooling and air-conditioning systems with an external diameter of 10 - 219 mm and an insulation thickness of 13 or 19 mm can be installed.

This text is machine translated.