• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 560983 Temperature-proof clamp Fischer FRSK 130-133 cold clamp 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FRSK 130-133 cold clamp

  • Easy adaptation to the outer diameter of the pipe through the variable clamping range compensation and the two-screwAge-resistant material ensures consistent performanceDouble thread connection nut for flexibility at the construction siteIntegrated load distribution plate ensures the load transfer and ensures higher loads

Technical specifications

  • Connection thread M8 / M10 Width B 211 mmInsulation thickness 19 mmHeight H: 190 mmHeight Z: 103 mmLength of insulation material 62 mmMax. Static load (central train): 1.48 kNLocking screw M6
Product type

Temperature-proof clamp

Content

5 pc(s)

Material

Steel

Clamping range

130 up to 133 mm

Thread size

M8

M10

Material properties

zinc galvanized

Range (max.)

133 mm

Clamping range (min.)

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699369 Fischer 560983 Temperature-proof clamp Fischer FRSK 130-133 cold clamp 5 pc(s)

Description

The Fischer FRSK cold clamp with integrated clamping range adjustment is a two-screw pipe clamp with quick-action cap and combined connection threads M8/M10 or M12/M16. The two-bolt version supports the optimized adaptation to the outside diameter of the pipe. The two-screw thread and the combined connection thread increase the flexibility of the mounting. This means that pipes for cooling and air-conditioning systems with an external diameter of 10 - 219 mm and an insulation thickness of 13 or 19 mm can be installed.

This text is machine translated.