• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562162 DuoXpand T Plug (long) 230 mm 10 mm 50 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer DuoXpand 10 x 230 T long shaft plug countersunk screw

  • Bites perfectly into all building materials and enables universal use
  • The special lamellar geometry spreads in the respective building material gently
  • The pre-assembled safety screw is perfectly matched to the dowel and saves time during installation
  • Approved multiple mounting of non-load-bearing systems in concrete and masonry
  • Side ribs prevent twisting in the drill hole for reliable mounting
  • Pre-assembled safety screw with countersunk head

Technical specifications

  • Drive: Tx40
(Ø)

10 mm

Product type

Plug (long)

Material

Steel (galvanized)

Length

230 mm

Dim

(Ø x L) 10 mm x 230 mm

Suitable for

Concrete

Solid brick

Flintlime bricks

Structural lightweight concrete

Cored bricks

Flintlime hollow bricks

Foamed concrete wall

Natural stone

Drywall sheet

Content

50 pc(s)

Features

incl. screw

Material properties

zinc galvanized

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526903 Fischer 562162 DuoXpand T Plug (long) 230 mm 10 mm 50 pc(s)

Description

the fischer DuoXpand long shaft dowel with two anchor depths is approved with the fischer countersunk screw for multiple attachments of non-load-bearing systems in concrete, masonry and aerated concrete. Due to its special lamellar geometry and the material combination, the dowel spreads optimally and in a material-friendly way in the respective building material. The range includes diameters 8 and 10 and dowel lengths up to 230 mm. The DuoXpand with the countersunk screw is particularly suitable for fixing wooden constructions.

This text is machine translated.

Features

  • The gray body is made of high-quality nylon for strong support, while the red material component provides flexibility and optimal spread