• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562356 Pipe clamp Joint pipe clamp 25 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Joint pipe clamp

  • With sound-proof test report for objectively tested functional safety.Complete and complete diameter clamping range for fixing each pipe size.Quick-release fastener with a rotating edge for a secure and comfortable mounting.Clip band with pronounced edges at the edge for a firm hold and a simple tube adjustment.

Technical specifications

  • Width x thickness of snap band 18 x 1.2 mm
Product type

Pipe clamp

Content

25 pc(s)

Material

Steel

Clamping range

53 up to 59 mm

Thread size

M8

DIN standard

DIN 4109

Thread

M8 - M10

Material properties

zinc galvanized

Width

87.3 mm

Height

87.3 mm

Range (max.)

59 mm

Clamping range (min.)

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614650 Fischer 562356 Pipe clamp Joint pipe clamp 25 pc(s)

Description

The Fischer FGRS Universal joint pipe clamp is a pipe clamp with a screw made of electroplated steel of the DD11 material quality with combined connection thread M8/M10 or thread M8. The quick-locking mechanism and the combined connection thread make installation easy and time-saving. The quick-locking mechanism ensures that the pipe is securely adjusted without spring up the clamp. This allows pipes with an external diameter of 12 - 66 mm with threaded rod or stock screw to be securely fastened indoors. The pipe clamp conforms to the requirements of DIN 4109 with a chlorine and silicone-free soundproofing.PropertiesMaterial: Steel DC01 (material no. 1.0330) according to DIN EN 10130Galvanised; galvanizedConnection nut: Resistance welded, SW13Locking screw: Cheese-head screw with slot/hexagon socket combinationMaterial: Sound insulation insert: SBR/EPDM; chlorine-free; silicone-freeHardness: 55±5° shoreATemperature range -40°C to +100°C.Fire behavior: DIN4102: Class B2

This text is machine translated.