• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562615 Pipe clamp Joint pipe clamp 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Joint pipe clamp

  • Quick-release fastener enables easy and time-saving installation.Sound-absorbing insert.Spacer sleeves on the screw plug.Loss protection of the screw.

Technical specifications

  • Width x thickness of snap band 20 x 1.25 mm
Product type

Pipe clamp

Content

50 pc(s)

Material

Steel

Clamping range

50 up to 55 mm

Thread size

M8

DIN standard

DIN 4109

Thread

M8

Material properties

zinc galvanized

Width

91 mm

Height

67 mm

Range (max.)

55 mm

Clamping range (min.)

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614662 Fischer 562615 Pipe clamp Joint pipe clamp 50 pc(s)

Description

The Fischer plastic tube clamp FKS 15-19 for nominal size 3/8". Quick-release fastener allows pipes to be mounted easily and quickly. The spacer sleeves on the locking screw allow the cables to slide when length is limited. Connection nut with M8 thread for receiving threaded rods or stock screws. Pipe clamps with loss prevention.PropertiesMaterial: Steel DD11 (material no. 1.0332) according to DIN EN 10111Galvanised; galvanizedConnection nut: Resistance-welded, M8, SW 13Locking screw: Flat head screw with cross recessMaterial: Sound insulation: NR/SBR/EPDM; chlorine-free; silicone-freeSound insulation: For DIN 4109Temperature range: -40°C to +110 °CHardness: 60 ± 5° shore AFire behavior: DIN 4102: Class B2

This text is machine translated.