• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562666 Rail bracket Stainless steel 562666 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer TKR 82 stainless steel stainless steel carrier claw A4

  • Clamping bracket for direct connection of FUS rails with steel beamsNo drilling, no welding requiredApplication-friendly corrosion protection by stainless steel designFor indoor and outdoor use

Technical specifications

Product type

Rail bracket

Material

Stainless steel

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699405 Fischer 562666 Rail bracket Stainless steel 562666 10 pc(s)

Description

The Fischer TKR 84 carrier claw is a mounting element made of A4 stainless steel. Thus mounting rails for the fixing of pipes and channels are fixed directly at the T-carrier. No drilling or welding is necessary for fixing. The carrier claws can be removed. For profile FUS 62 + FUS 41D.

This text is machine translated.