• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562962 FPF II CHTF 8,0 x 200 BC 50 Wood screw 8 mm 200 mm TX Steel zinc galvanized 50 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FPF II CHF 8.0 X 200 BC 50

  • Drive: TX40Thread length 181 [mm]Head-Ø 10.7 [mm]Length 200 [mm]Type: Fully threaded screw

Technical specifications

Product type

Wood screw

Drive

TX

Material

Steel

(Ø)

8 mm

Length

200 mm

Head shape

Cheese head

Dim

(Ø x L) 8 mm x 200 mm

Content

50 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789506 Fischer 562962 FPF II CHTF 8,0 x 200 BC 50 Wood screw 8 mm 200 mm TX Steel zinc galvanized 50 pc(s)

Description

The fischer Premium full-thread bolt powerfull II is a wood screw which is approved in addition to the usual coniferous wood and also for processing in hardwood. The cylinder head version is equipped with additional routing pockets that allow for a clean lowering on the ground. The European Technical Assessment guarantees an additional level of safety. The geometry of the latest generation provides for a force-saving and battery-protecting mounting. The optimized head geometry makes a perfect finish possible. The full threaded screw powerfull II is Ideal for fixing and strengthening wood joints.

This text is machine translated.

Features

  • The unique core milling cutter geometry enables low axle and edge distances as well as high loads. Innovative tip geometry for a fast setting behavior and reduces the gap behavior on the underground. The screw can also be easily placed under extreme situations by the needle tip, e.g. angled screw connections. The cylinder head with additional router pockets ensures a clean lowering of the head. It can be sunk deep into the wood with a long bit. The new screw geometry significantly improves the pull-out capacity and provides for an optimization of the screw-in torque. Fast spin-in and low gap behavior are thanks to the new tip geometry. The unique countersunk head with its pockets can be used optimally for fixing metal parts to wood. No damage to the attachments due to abrasion. Due to the new screw geometry, considerably better technical values such as pull-out capacity, screw-in torque. Due to the geometry of the tip (needle point), the screws can be easily tightened even in extreme situations, e.g. in case of oblique glands.