• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 563239 Glue nozzle D100 B 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue nozzle

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404892 Fischer 563239 Glue nozzle D100 B 5 pc(s)

Description

The Fischer D100 spare nozzles made of plastic are suitable for all 310 ml plastic and aluminum cartridges. With the 100 mm long nozzle the sealing and adhesive application is precise.

This text is machine translated.

Features

  • Standard nozzle made of plastic with 100 mm length.
  • Nozzle for all 310 ml plastic and aluminum cartridges.
  • Suitable for all one-component sealing and adhesive cartridges.
  • 5 items in each pack.
  • The replacement nozzle D100 is suitable for all sealing and adhesive cartridges up to 310 ml of plastic or aluminum.
  • With the 100 mm long nozzle the sealing and adhesive application is precise.

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)