• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 563240 Glue nozzle PU-A B 5 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue nozzle

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404893 Fischer 563240 Glue nozzle PU-A B 5 pc(s)

Description

The Fischer PU-adapter is tuned optimally to the Fischer adapter foams and fits all common rubber valves with external thread. The adapter can be quickly and easily screwed on the valve without using auxiliary means.

This text is machine translated.

Features

  • Can be screwed on quickly and easily.
  • Tube length of 180 mm for larger joint depths.
  • Adapter fits all rubber valves with external thread.
  • For manual actuation.
  • 5 items in each pack.
  • The PU adapter PU-A with manual operation is easy and fast screwed to the valve.
  • The adapter is perfectly co-ordinated with the Fischer adapter foams, but also fits all common rubber valves with external thread.
  • The tube length of 180 mm makes the PU adapter also suitable for larger joint depths.

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)