• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 563781 GK Green S Drywall anchor 20 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer GK Green S plasterboard plug with A2 stainless steel screw

  • Quick and easy installation thanks to the setting tool.
  • High load-carrying capacity thanks to positive fixing.
  • Small space requirement behind the plate thanks to the short dowel length.
  • Ideal for series mounting.
  • Manufactured from at least 50% renewable raw materials.
  • With matching A2 screw for maximum support and more sustainability.

Technical specifications

  • Dowel length 22 mm
  • Min Thick to the first support layer 25 mm
  • Screw dimensions 4.5 x 40 mm
  • Operation PZ2
  • Max. 8 kg load in plasterboard 12.5 mm
  • Max. 7 kg load in plasterboard 9.5 mm
Product type

Drywall anchor

Length

22 mm

Screw diameter

4.5 mm

Suitable for

Plasterboard

Plasterboard

Content

20 pc(s)

Features

incl. plywood screw

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439094 Fischer 563781 GK Green S Drywall anchor 20 pc(s)

Description

At least half of the granules used to produce the fischer plasterboard dowel GK Green are obtained from renewable raw materials. These are not in competition with crops for food and feed. The plasterboard plug GK Green S has the same performance characteristics and load capacity as the original. The plug is inserted flush to gypsum plasterboard using the enclosed setting tool in the pre-plug assembly. Up to 15 mm panel thickness, no pre-drilling is necessary The Fischer GK Green S is supplied complete with chipboard screws. This makes it suitable for quickly and safely securing pictures, lights and electrical installations.

This text is machine translated.

Features

  • With at least 50% renewable raw materials produced and therefore particularly environmentally friendly.
  • Equally powerful, safe and durable as the normal GK-plug.
  • The supplied setting tool combines the functions of drilling and setting dowel for a direct and simple assembly.
  • Sharp, self-cutting thread for a positive connection with high load capacity.
  • By means of the cross-head in the dowel head the GK Green can be easily dismantled like a screw.
  • The GK Green can be used with different screws, hooks and eyelets and is therefore very versatile in its use.

Scope of delivery

  • 20x GK green
  • 20x 4.5 x 40 A2 chipboard screws
  • GK-Setting tool