• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 563926 UltraCut FBS II 10x70 15/5 US Eimer(160) Concrete screw 10 mm 70 mm 160 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete screw

Drive

TX

Thread size

10 mm

Content

160 pc(s)

(Ø)

10 mm

Length

70 mm

Dim

(Ø x L) 10 mm x 70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568390 Fischer 563926 UltraCut FBS II 10x70 15/5 US Eimer(160) Concrete screw 10 mm 70 mm 160 pc(s)

Description

Get a handy bucket now - filled with 160 UltraCut 10x70 15/5/- US. the fischer UltraCut FBS II is the concrete screw for maximum assembly comfort. The special saw-tooth geometry allows quick cutting into the concrete. No drill hole cleaning is necessary for mounting in ceiling or floor. Thanks to national approval, multiple use with temporary anchoring is regulated, for example in formwork construction. A tangential impact driver with impact wrench suitable nut or a special TX bit is recommended for mounting the wall screw. ideal is the concrete screw for fixing railings, impact protection, consoles or formwork supports.

This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.