• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 564525 Pipe clamp Fischer LGSN 160 ventilation pipe clamp 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer LGSN 160 ventilation pipe clamp

  • Material: Steel DC01 (material no. 1,330) according to DIN EN 10130
  • Galvanically galvanized
  • Connection nut: Resistant welded cap nut, M8 / M10 SW13
  • Locking screw: Cross-head raised head screw M6 (up to size 400), hexagonal screw with nut M10 (size 450 to 1250)
  • Fire behavior: DIN 4102: Class A1

Technical specifications

Product type

Pipe clamp

Content

10 pc(s)

Material

Steel

Thread size

M8

M10

Material properties

zinc galvanized

Width

25 mm

Height

180 mm

(Ø)

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2844143 Fischer 564525 Pipe clamp Fischer LGSN 160 ventilation pipe clamp 10 pc(s)

Description

The Fischer LGSN ventilation pipe clamp is the ideal fixing solution for ventilation pipes of all kinds. With the LGSN especially winding folding pipes can be attached to the surface very easily and quickly. The large opening angle allows the pipe to be easily inserted, while the two-screw thread of the LGSN allows optimum adaptation to the outside diameter of the pipe. The LGSN is designed for both clamps halves starting from 450 mm diameter. This allows a doubling of the recommended load with 2 threaded rods and nuts. The LGSN without sound insulation is the low-cost alternative to LGS in cases where sound isolation to the building is of minor importance.

This text is machine translated.

Features

  • Large opening angle for quick mounting.
  • Two-screw pipe clamp for optimum adaptation to the outer diameter of the pipe.
  • Locking screw loss protection.
  • Connection nut with combination thread M8/M10.
  • From size 450 mm: Attachment of pipe clamps with two threaded rods at the clamp band possible to double the specified loads.