• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 573081 Spax screw 200 mm TX 100 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer 573081 Wood Screws 6x200mm TX30 Countersunk Zinc Plated

  • 6mm shank diameter provides robust axial load capacity for heavy timber connections
  • TX30 drive reduces cam‑out risk during power‑driven installation for consistent seating
  • Countersunk head permits flush finish into timber surfaces for unobtrusive joints
  • Partial threading with 70mm thread length enables strong pull‑through resistance while allowing unthreaded shank for tight clamping

Technical specifications

Product type

Spax screw

Drive

TX

Length

200 mm

Head shape

Countersunk

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3552960 Fischer 573081 Spax screw 200 mm TX 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3552960 Fischer 573081 Spax screw 200 mm TX 100 pc(s)

Description

This wood fastener is designed to join timber elements by converting torque into axial clamping force via a Torx drive. The installer uses a TX30 bit to drive the fastener; the unthreaded portion of the shank draws two members together while the threaded section bites into the lower component to resist withdrawal. The countersunk head sits neatly into the face of the decking or structural timber, allowing boards to lie flat. A plated surface finish helps during handling and installation. Typical use is in structural or decking assemblies where long penetration and high clamp force are required; powered drivers are recommended for efficient and repeatable installation.

Features

  • Diameter: 6mm
  • Length: 200mm
  • Thread length: 70mm
  • Drive type: TX30
  • Head type: Countersunk
  • Finish: Zinc‑plated