• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 573083 Spax screw 20 mm TX 1000 pc(s)

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer 573083 Wood Screws 3x20mm TX10 Countersunk Zinc Plated

  • Fine thread profile provides controlled engagement in chipboard for reduced splitting during insertion
  • TX10 drive reduces cam‑out under powered drivers for consistent installation speed
  • Countersunk head allows the fastener to sit flush with the work surface for neat finishes
  • Zinc plating offers surface protection to extend service life in common indoor environments

Technical specifications

Product type

Spax screw

Drive

TX

Length

20 mm

Head shape

Countersunk

Content

1000 pc(s)

Documents & Downloads

Datasheet

Datasheet 3552962 Fischer 573083 Spax screw 20 mm TX 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3552962 Fischer 573083 Spax screw 20 mm TX 1000 pc(s)

Description

This wood screw is designed to create secure mechanical joints in panel products by cutting its own mating profile as it is driven. The fine thread concentrates holding power along the engaged length while the shank advances the workpieces together; driven with a TX10 bit the screw resists slippage and is suitable for powered insertion. The countersunk geometry permits the head to be recessed to a flush plane where required, providing a tidy assembly. A corrosion‑resistant zinc plating reduces surface degradation in typical interior conditions, making the fastener appropriate for repeated use in joinery and furniture assembly tasks.

Features

  • Diameter: 3mm
  • Length: 20mm
  • Thread length: 16mm
  • Drive type: TX10
  • Head type: Countersunk
  • Thread category: Chipboard screw
  • Finish: Zinc plated