• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 573099 Spax screw 35 mm TX 1000 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer 573099 Wood Screws 4x35mm TX20 Countersunk Zinc plated

  • 4mm shank diameter combined with a defined thread length provides predictable engagement in timber and board substrates for consistent joint strength
  • TX20 drive interface minimises cam‑out during powered fastening, improving installation speed and repeatability
  • Countersunk head profile permits flush seating for neat surface finishes and reduced protrusion in assembled furniture
  • Zinc-plated surface offers corrosion resistance for internal applications while maintaining compatibility with common woodworking environments

Technical specifications

Product type

Spax screw

Drive

TX

Length

35 mm

Head shape

Countersunk

Content

1000 pc(s)

Documents & Downloads

Datasheet

Datasheet 3552974 Fischer 573099 Spax screw 35 mm TX 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3552974 Fischer 573099 Spax screw 35 mm TX 1000 pc(s)

Description

These wood screws are designed to fasten timber and engineered boards by converting rotational drive torque into axial clamping force. The screw’s threaded portion cuts into the substrate as it advances, drawing mating components together while the unthreaded shank portion (where applicable) allows shear transfer between pieces. Installation is performed with a TX20 bit, enabling efficient use with power drivers or manual tools; the countersunk head seats into a prepared or self‑bored recess to produce a flat finish. Typical uses include furniture assembly and joinery in MDF and particleboard where reliable mechanical fastening and a discrete head finish are required.

Features

  • Diameter: 4mm
  • Length: 35mm
  • Thread length: 30mm
  • Drive type: TX20
  • Head type: Countersunk
  • Finish: Zinc-plated