User & Safety Instructions 3552986 Fischer 573116 Spax screw 60 mm TX 500 pc(s)
Description
This product is a timber fastener designed to join wooden components by converting rotational torque into axial clamping force. The screw is driven with a TX20 bit, pulling the workpieces together as the threaded portion cuts into the material and the unthreaded shank permits tighter bearing of the head. The countersunk profile enables the head to sit flush once fully engaged, avoiding protrusions. A plated surface finish reduces surface oxidation, helping maintain performance where some moisture exposure occurs. Typical use includes general joinery and furniture assembly where mechanical retention and a flush finish are required.
Features
Diameter: 5mm
Length: 60mm
Thread length: 54mm
Drive type: TX20
Head type: Countersunk
Finish: Zinc‑plated
Description
This product is a timber fastener designed to join wooden components by converting rotational torque into axial clamping force. The screw is driven with a TX20 bit, pulling the workpieces together as the threaded portion cuts into the material and the unthreaded shank permits tighter bearing of the head. The countersunk profile enables the head to sit flush once fully engaged, avoiding protrusions. A plated surface finish reduces surface oxidation, helping maintain performance where some moisture exposure occurs. Typical use includes general joinery and furniture assembly where mechanical retention and a flush finish are required.