The FSU Fischer Backcut Anchor is a self-cutting backcut armature made of electroplated steel for applications requiring the highest loads and safety (e.g. heavy steel plant construction, nuclear power plants, oil & gas industry). The rear section anchor is suitable Ideal for heavy duty fixing in order to anchor steel structures, heavy pipe work and industrial machines in cracked and untorn concrete indoors. The FSU is placed in a hole created with the FSU-ST collar drill in the pre-mounting position using the FSU-ST setting tool. The armature cuts itself the undercut and thereby creates a positive connection. This ensures maximum safety even with large crack widths in seismic areas. The FSU-DT removal tool can be used to remove the armature quickly and without residue.
This text is machine translated.
Scope of delivery
Fischer FSU M16x190/40 rear-cut anchor
Description
The FSU Fischer Backcut Anchor is a self-cutting backcut armature made of electroplated steel for applications requiring the highest loads and safety (e.g. heavy steel plant construction, nuclear power plants, oil & gas industry). The rear section anchor is suitable Ideal for heavy duty fixing in order to anchor steel structures, heavy pipe work and industrial machines in cracked and untorn concrete indoors. The FSU is placed in a hole created with the FSU-ST collar drill in the pre-mounting position using the FSU-ST setting tool. The armature cuts itself the undercut and thereby creates a positive connection. This ensures maximum safety even with large crack widths in seismic areas. The FSU-DT removal tool can be used to remove the armature quickly and without residue.