• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 573421 Concrete screw 65 mm TX 100 pc(s)

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer 573421 Sheet Metal Screws 6x65mm TX30 Countersunk Head Stainless Steel

  • Corrosion-protected stainless construction provides longevity in exposed environments, reducing maintenance frequency.
  • TX30 drive interface minimises cam‑out and supports efficient powered fastening during repetitive installation.
  • Countersunk head permits flush seating in thin metal assemblies for smooth surface finish and accurate alignment.
  • 6mm diameter with 65mm length offers mechanical engagement suitable for joining sheet components to solid substrates.

Technical specifications

Product type

Concrete screw

Drive

TX

Material

Stainless steel

Content

100 pc(s)

(Ø)

6 mm

Length

65 mm

Dim

(Ø x L) 6 mm x 65 mm

Material properties

corrosion-protected

Head shape

Countersunk

Documents & Downloads

Datasheet

Datasheet 3552988 Fischer 573421 Concrete screw 65 mm TX 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3552988 Fischer 573421 Concrete screw 65 mm TX 100 pc(s)

Information

Information 3552988 Fischer 573421 Concrete screw 65 mm TX 100 pc(s)

Description

This sheet metal screw is a stainless steel concrete-type fastener designed to be driven with a TX30 tool into prepared substrates. The fastener’s geometry converts torque into axial force to pull joined components together while the countersunk head sits flush with the material surface once set. Corrosion protection on the metal body reduces degradation when used in moist or industrial environments. Typical use is in mechanical assemblies or fixings where a flush finish and durable attachment to concrete or similar bases are required; installation is best carried out with a compatible TX30 driver and appropriate pre-drilling or anchoring technique for the substrate.

Features

  • Diameter: 6mm
  • Length: 65mm
  • Drive type: TX30
  • Head type: Countersunk
  • Material: Stainless steel
  • Material properties: corrosion-protected
  • Screw drive category: Concrete screw

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.