• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 574068 Spax screw 5 mm 30 mm TX Non-corrosive steel 200 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer Powerfast FPF II CTF 5.0 x 30 A2 200 chipboard screw, countersunk head, TX drive, solid thread, A2 stainless steel, 200 pieces

  • The increased thread pitch of the screw reduces the screw-in time considerably.
  • The screw tip with the three ribs ensures quick bite action and pre milling.
  • The core milling geometry noticeably reduces the screw-in resistance.
  • The PowerFast II is a screw with tested loads in the fischer plug (e.g. DuoPower or UX).

Technical specifications

  • Shaft diameter: 3.7 mm
  • Screw dimensions 5.0 x 30 mm
  • Thread distribution: Full thread
  • Thread type: Coarse
  • Tip form: Sharp
  • Coating: Untreated
  • Material quality A2
  • Thread length: 24 mm
  • High-performance sliding coating: Yes
  • Stainless steel category according to ISO 3506: A2
  • Kern diameter 3.25 mm
  • Head height 3 mm
  • Head diameter 9.8 mm
  • Bit size (numeric): 20
  • Drive: TX20
  • Hardened: No.
  • Combination thread: No.
  • Head hole: No.
  • Fixing thread: No.
  • With hole-enlarging wings: No.
  • With pin in screw slot: No.
  • Shaft milling ribs: No.
  • Tip with milling ribs: Yes
  • Distance thread: No.
  • Different drilling tip material: No.
  • Strip magazine package: No.
  • Test mark / Approvals: ETA - European Technical Assessment
Product type

Spax screw

Drive

TX

Material

Non-corrosive steel

(Ø)

5 mm

Length

30 mm

Head shape

Hex

Dim

(Ø x L) 5 mm x 30 mm

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760740 Fischer 574068 Spax screw 5 mm 30 mm TX Non-corrosive steel 200 pc(s)

Description

The Fischer PowerFast FPF II CTF A2 is an A2 stainless steel screw with full thread and TX center socket. The countersunk head allows flush mounting in the wood. The consistent thread over the entire length of the screw provides for an optimal force transmission. The screw is suitable for Ideal for attachment to general wood joints, planking, skirting boards as well as door and metal fittings.

This text is machine translated.