• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 574124 Spax screw 4.5 mm 50 mm TX Non-corrosive steel 200 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer Powerfast FPF II CTP 4.5 x 50 A4 200 chipboard screw, countersunk head, TX drive, partial thread, A4 stainless steel, 200 pieces

  • The increased thread pitch of the screw reduces the screw-in time considerably.
  • The screw tip with the three ribs ensures quick bite action and pre milling.
  • The shaft milling ribs in combination with the core milling cutter geometry noticeably reduce the screw-in resistance.
  • The PowerFast II is a screw with tested loads in the fischer plug (e.g. DuoPower or UX).

Technical specifications

  • Shaft diameter: 3.2 mm
  • Screw dimensions 4.5 x 50 mm
  • Thread distribution: Pitch thread
  • Thread type: Coarse
  • Tip form: Sharp
  • Material quality A4
  • Thread length: 30 mm
  • High-performance sliding coating: Yes
  • Stainless steel category according to ISO 3506: A4
  • Kern diameter 2.75 mm
  • Head height 2.7 mm
  • Head diameter 8.8 mm
  • Bit size (numeric): 20
  • 90° reduction
  • Drive: TX20
  • Combination thread: No.
  • Head hole: No.
  • Fixing thread: No.
  • With hole-enlarging wings: No.
  • With pin in screw slot: No.
  • Shaft milling ribs: No.
  • Tip with milling ribs: Yes
  • Distance thread: No.
  • Different drilling tip material: No.
  • Strip magazine package: No.
  • Countersunk: Yes
  • Test mark / Approvals: ETA - European Technical Assessment
Product type

Spax screw

Drive

TX

Material

Non-corrosive steel

(Ø)

4.5 mm

Length

50 mm

Head shape

Hex

Dim

(Ø x L) 4.5 mm x 50 mm

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760771 Fischer 574124 Spax screw 4.5 mm 50 mm TX Non-corrosive steel 200 pc(s)

Description

The Fischer PowerFast FPF II CTP A4 is a stainless steel A4 screw with partial thread and inner star TX mount. The countersunk head allows flush mounting in the wood. The design with partial thread makes it possible to securely tighten wooden elements. The screw is suitable for securing load-bearing components in coated wood, hardwood, soft wood and wood joints.

This text is machine translated.