M12 threaded shank provides secure mechanical fastening for suspended loads during installation
165 mm overall length offers extended reach for anchoring into deep substrates or structural members
Zinc‑plated surface treatment reduces surface corrosion risk in exposed environments, extending service life
Hook geometry with 110 mm width accommodates larger fixtures and enables simple hanging and retention of components
Technical specifications
Product type
Circular steel bracket
Material
Steel
Thread size
M12
Length
165 mm
Content
5 pc(s)
Dim
(L x W) 165 mm x 110 mm
Material properties
zinc plated
Dimensions
l x d x D 165 x x
Width
110 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553038 Fischer 574883 Fischer 574883 Screw Hooks 165mm Eye Zinc plated Steel 165 mm 5 pc(s)
Description
This screw hook functions as a mechanical hanging fastener with a threaded shank that engages corresponding threaded sockets or inserts. Installation involves screwing the threaded M12 portion into a pre‑prepared or compatible anchorage until the hook section is positioned to bear load. Under load the hook transfers tensile forces through the threaded interface into the supporting element; the open hook form allows quick attachment or removal of suspended equipment. Typical uses include commercial and industrial mounting tasks where a durable steel hook is required to support fixtures or fittings and where a corrosion‑resistant finish is preferred to slow surface deterioration.
Features
Thread size: M12
Length: 165 mm
Width (hook span): 110 mm
Material: Steel
Finish: Zinc‑plated
Description
This screw hook functions as a mechanical hanging fastener with a threaded shank that engages corresponding threaded sockets or inserts. Installation involves screwing the threaded M12 portion into a pre‑prepared or compatible anchorage until the hook section is positioned to bear load. Under load the hook transfers tensile forces through the threaded interface into the supporting element; the open hook form allows quick attachment or removal of suspended equipment. Typical uses include commercial and industrial mounting tasks where a durable steel hook is required to support fixtures or fittings and where a corrosion‑resistant finish is preferred to slow surface deterioration.