• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 575613 Depth stop drill bit 30 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Product type
Depth stop drill bit
Drill hole Ø
30 mm
Working length
240 mm
Content
1 pc(s)
Tool holder
SDS-Max
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer bundle drill FSU-SD 30x230

  • Defined bore depth for easy and reliable drilling hole creation for the FSU
  • Robust solid carbide head for long service life
  • Centring piece for simple positioning

Technical specifications

  • Suitable for through-hole anchor FSU-P M16x190/40
Product type

Depth stop drill bit

Drill hole Ø

30 mm

Working length

240 mm

Content

1 pc(s)

Tool holder

SDS-Max

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835340 Fischer 575613 Depth stop drill bit 30 mm SDS-Max 1 pc(s)

Description

The FSU-SD collar drill is specially designed for the length of the FSU rear section anchor and thus provides for an easy and reliable drilling hole positioning on the ground.

This text is machine translated.

Scope of delivery

  • Fischer bundle drill FSU-SD 30x230