• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 576393 Timber decking screw 5 mm 50 mm TX Non-corrosive steel 500 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FTS-RTP 5.0 x 50 BT 450 terrace screw, raised head, TX-drive, partial thread, A2 stainless steel incl. 2x TX20 bit

  • No pre-drilling through cutting notch.
  • Splitting-free screwing.
  • Saves power and battery capacity: Torsional ribs lower the turn-in resistance.
  • High resistance to weather and tartaric acid.
  • Barefoot-walk surface closure through countersunk head.

Technical specifications

  • With drill tip: No.
  • Screw dimensions 5.0 x 50 mm
  • Thread distribution: Pitch thread
  • Thread type: Coarse
  • Tip form: Sharp
  • Coating: Untreated
  • Material quality A2
  • High-performance sliding coating: No.
  • Stainless steel category according to ISO 3506: A2
  • 90° reduction
  • Colour: Stainless steel
  • Hardened: No.
  • Combination thread: No.
  • Head hole: No.
  • Fixing thread: No.
  • With hole-enlarging wings: No.
  • With pin in screw slot: No.
  • Lower head milling ribs: Yes
  • Tip with milling ribs: No.
  • Distance thread: No.
  • Different drilling tip material: No.
  • Strip magazine package: No.
  • Countersunk: Yes
Product type

Timber decking screw

Drive

TX

Material

Non-corrosive steel

(Ø)

5 mm

Length

50 mm

Head shape

Raised head countersunk head

Dim

(Ø x L) 5 mm x 50 mm

Content

500 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760779 Fischer 576393 Timber decking screw 5 mm 50 mm TX Non-corrosive steel 500 pc(s)

Description

The Fischer FTS-RTP A2 terrasse screw with lens countersunk head, TX drive and partial thread is Ideal for a surface-flush and splinter-free screwing of wooden terraced substructures and floorboards. The TX-drive enables the highest power transmission at maximum bit stability. The innovative special thread form simplifies screwing-in also in hard wood. The partial thread also enables the firm tightening of the boards to the sub-construction. The terrace screw made of stainless steel A 2 offers high resistance to weather and tannic acid. The flat head geometry makes an exact and splinter-proof surface finish possible even in case of attachments close to the edge.

This text is machine translated.