• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 576625 Masonry twist drill bit SDS-Plus 1 pc(s)

1/5
Product type
Masonry twist drill bit
Drill hole Ø
14 mm
Material suitability
Reinforced concrete
Concrete
Solid brick
Natural stone
Working length
200 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer 576625 Stone drill bits 14mm SDS-Plus Hollow Bit for Stone

  • Hollow centre geometry reduces material removal during hole-making, facilitating cleaner extraction in masonry substrates.
  • SDS‑Plus shank provides secure tool engagement for rotary‑percussion drills, improving energy transfer and bit stability.
  • Long working reach allows deeper insertion without repositioning, aiding tasks that require access into thicker elements.
  • Compatible cutting profile supports use in dense masonry and mineral substrates, enabling controlled progress through hard materials.

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

14 mm

Material suitability

Reinforced concrete

Concrete

Solid brick

Natural stone

Working length

200 mm

Content

1 pc(s)

Total length

350 mm

Tool holder

SDS-Plus

Length

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553001 Fischer 576625 Masonry twist drill bit SDS-Plus 1 pc(s)

Description

This stone drill bit is designed for rotary‑percussion drilling in mineral and masonry substrates. The hollow‑centre design evacuates debris from the bore while the SDS‑Plus connection transmits percussion and rotation from the host drill with minimal play. During operation the bit removes material from the periphery of the hole, allowing more efficient penetration in compact stone and brick. Typical applications include drilling anchorage and service penetrations in structural concrete, natural stone and solid brick where a through‑hole or core is required. The bit’s geometry and shank interface are intended for use with standard SDS‑Plus rotary hammers to maintain consistent drilling behaviour under load.

Features

  • Drill hole diameter: 14mm
  • Working length: 200mm
  • Total length: 350mm
  • Drive type: SDS‑Plus
  • Drill category: Hollow drill bit
  • Suitable for: Reinforced concrete; Concrete; Solid brick; Natural stone