Fischer 576637 Stone drill bit 32mm SDS-Plus Hollow bit Carbide-tipped
Hollow core design concentrates debris evacuation for efficient removal of cut material during rotary percussion drilling
Extended overall length facilitates deep penetration in structural elements, enabling access from external positions
SDS‑Plus shank ensures secure connection with compatible rotary hammers, improving energy transfer and bit stability
Long working portion maintains alignment in through‑drilling tasks on dense substrates, reducing wander on impact
Technical specifications
Product type
Masonry twist drill bit
Material suitability
Reinforced concrete
Concrete
Solid brick
Natural stone
Content
1 pc(s)
Tool holder
SDS-Plus
Length
650 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553013 Fischer 576637 Masonry twist drill bit SDS-Plus 1 pc(s)
Description
A hollow masonry core drill bit designed for use with SDS‑Plus rotary hammers, the tool removes a cylindrical section of substrate by means of rotary percussion cutting while the central cavity collects and evacuates material. The shank engages the hammer chuck to transmit high impacts and rotation, allowing the bit to cut through masonry and stone with controlled advance. Typical applications include creating clear, round holes in structural walls and natural stone where a solid core removal is required; the extended overall length supports deep drilling from one face without the need to reposition workpieces. Operators should use appropriate hammer settings and dust management to maintain drilling performance and tool life.
Features
Drill hole diameter: 32mm
Working length: 400mm
Total length: 650mm
Drive type: SDS‑Plus
Drill type: Hollow drill bit
Material suitability: Reinforced concrete; Concrete; Solid brick; Natural stone
Description
A hollow masonry core drill bit designed for use with SDS‑Plus rotary hammers, the tool removes a cylindrical section of substrate by means of rotary percussion cutting while the central cavity collects and evacuates material. The shank engages the hammer chuck to transmit high impacts and rotation, allowing the bit to cut through masonry and stone with controlled advance. Typical applications include creating clear, round holes in structural walls and natural stone where a solid core removal is required; the extended overall length supports deep drilling from one face without the need to reposition workpieces. Operators should use appropriate hammer settings and dust management to maintain drilling performance and tool life.
Features
Drill hole diameter: 32mm
Working length: 400mm
Total length: 650mm
Drive type: SDS‑Plus
Drill type: Hollow drill bit
Material suitability: Reinforced concrete; Concrete; Solid brick; Natural stone
What kind of Stone drill bits are you looking for?