• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 577168 DuoPower Universal dowel 25 mm 5 mm 4500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer DuoPower 5 x 25 bucket universal plug

  • Combination of two material components for more performance
  • Safe functions for full (spreading) and perforated and panel materials (flaps/nodes)
  • Easy to install: A small dowel edge prevents the slipping into the borehole
  • The best possible feedback of the dowel - you can feel that the plug is fitted perfectly

Technical specifications

  • Minimum hole depth 3.5 cm
(Ø)

5 mm

Product type

Universal dowel

Length

25 mm

Screw diameter

3 mm

4 mm

Dim

(Ø x L) 5 mm x 25 mm

Suitable for

Concrete

Solid brick

Flintlime bricks

Foamed concrete wall

Cored bricks

Flintlime hollow bricks

Plasterboard

Structural lightweight concrete hollow block

Natural stone

Content

4500 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835555 Fischer 577168 DuoPower Universal dowel 25 mm 5 mm 4500 pc(s)

Description

The Fischer DuoPower is an intelligent 2-component plug with three functional principles. The intelligent universal dowel is suitable for mountings in all building materials. This allows various applications with just one plug. The fischer DuoPower adapts itself independently to the building material and guides through the three functional principles folding, spreading and knots highest load values. The excellent feedback of the plug when the screw is screwed in provides additional safety. Due to the larger anchoring depth the fischer DuoPower 6 x 50, 8 x 65 and 10 x 80 are particularly suitable for attachments in perforated building materials, porous concrete and for plaster bridging.

This text is machine translated.

Features

  • 4,500 x Duo Power 5 x 25

Scope of delivery

  • Fischer DuoPower 5 x 25 bucket universal plug