• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 577192 Pipe clamp Fischer FRS inch 108-116, 1/2" pipe clamp, two-screw, galvanized steel 15 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FRS inch 108-116, 1/2" pipe clamp, two-screw, galvanized steel

  • The inch screw nut allows pipe mounting with higher bending strength.
  • High tested loads guarantee the safe function of the FRS customs even in civil protection buildings.
  • The sound absorption ensures the sound reduction and prevents contact corrosion.
  • Two-screw thread enables optimum adaptation to the outer diameter of the pipe.
  • The loss protection of the screws ensures an easy installation.

Technical specifications

Product type

Pipe clamp

Content

15 pc(s)

Material

Steel

Clamping range

108 up to 16 mm

DIN standard

DIN 4109

Thread

1/2"

Material properties

zinc galvanized

Width

165 mm

Range (max.)

16 mm

Clamping range (min.)

108 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729042 Fischer 577192 Pipe clamp Fischer FRS inch 108-116, 1/2" pipe clamp, two-screw, galvanized steel 15 pc(s)

Description

The Fischer FRS Zoll tube clamp is a two-screw pipe clamp with a 1/2" connection nut. The FRS inch in galvanized galvanically suitable for use in dry indoor locations. The design with two screws enables optimum adaptation to the outer diameter of the pipe. This allows pipes with an external diameter of 15-219 mm with threaded pipe and base plate to be securely fastened. The authorization for civil protection spaces in accordance with the Swiss Directive allows the use in this application. The pipe clamp conforms to the requirements of DIN 4109 with a chlorine and silicone-free soundproofing. The Fischer FRS inch is suitable for applications in the temperature range from -40 °C to +100 °C.

This text is machine translated.