The Fischer FRS Zoll tube clamp is a two-screw pipe clamp with a 1/2" connection nut. The FRS inch in galvanized galvanically suitable for use in dry indoor locations. The design with two screws enables optimum adaptation to the outer diameter of the pipe. This allows pipes with an external diameter of 15-219 mm with threaded pipe and base plate to be securely fastened. The authorization for civil protection spaces in accordance with the Swiss Directive allows the use in this application. The pipe clamp conforms to the requirements of DIN 4109 with a chlorine and silicone-free soundproofing. The Fischer FRS inch is suitable for applications in the temperature range from -40 °C to +100 °C.
This text is machine translated.
Description
The Fischer FRS Zoll tube clamp is a two-screw pipe clamp with a 1/2" connection nut. The FRS inch in galvanized galvanically suitable for use in dry indoor locations. The design with two screws enables optimum adaptation to the outer diameter of the pipe. This allows pipes with an external diameter of 15-219 mm with threaded pipe and base plate to be securely fastened. The authorization for civil protection spaces in accordance with the Swiss Directive allows the use in this application. The pipe clamp conforms to the requirements of DIN 4109 with a chlorine and silicone-free soundproofing. The Fischer FRS inch is suitable for applications in the temperature range from -40 °C to +100 °C.