• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 60016 Clamp SCH 1216 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe clamp

Content

50 pc(s)

Material properties

halogen-free

Material (details)

SCH 1216

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479286 Fischer 60016 Clamp SCH 1216 50 pc(s)

Description

The fishermen clamp SCH is a mounting solution for cable and plastic insulating pipes with different diameters. The clip is connected to the Fischer Nail dowel N 5 installed. The breaking of the wings the nail screw the dowels sleeve against the drill hole wall. Afterwards the plastic insulating tube and the cable into the clamp is inserted and by plugging the locking bracket fixed.

This text is machine translated.

Features

  • Made of high-quality nylon without halogens
  • High Flexibility: Elastic spring tongue takes cable with different diameters. This reduces storage capacity
  • Connect up to three pipe clips. This saves additional drilling
  • Quick fixing with fischer Nail dowel N 5
  • Inconspicuous mounting thanks to transparent nylon.