• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 60152 Mounting Clip BSM 22 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

50 pc(s)

Material

Metal

Clamping range

22 mm (max)

Range (max.)

22 mm

Material (details)

BSM 22

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479294 Fischer 60152 Mounting Clip BSM 22 50 pc(s)

Description

The fischer fixing clamp BSM is a einlaschige clip made of metal for the attachment of electric cables, plastic insulating tubes and steel conduits. The pipes or the cable into the clamp is inserted. In concrete is the attachment with the fishermen nails to recommend, in wood with a wood or chipboard screw and in all other building materials with a combination of screws and plugs.

This text is machine translated.

Features

  • Ideal for subsequent attachment of cables and pipes
  • Quick assembly with fischer nails ED in concrete.