• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 60187 Screw distance clamp ON 12 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

50 pc(s)

Material

Metal

Material (details)

ON 12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479307 Fischer 60187 Screw distance clamp ON 12 50 pc(s)

Description

The fishermen screw clamp metal on the distance is an easy-to-install solution for fixing steel conduits and electrical cables. The metal clip with thread can be fishing nail plug FNA II 6 X 30 M6x41 and optionally with the STST stock screws 6 x 60 and 6 x 80 in concrete, solid bricks and STST prestressed concrete hollow boards can be attached. With the fishermen Nail plug N 6 x 40 / 10 M6 keeps the distance clamp securely in concrete, but also in solid stone, wall tiles and lightweight concrete.

This text is machine translated.

Features

  • High Flexibility: mounting with fischer nail plug FNA II or Nail plug N 6
  • Quick and easy installation by quick-locking bracket
  • Pre-assembled combination screw with Slotted and Phillips recording.