User & Safety Instructions 1877631 Fischer 60193 Spacer Screw distance clamp ON 24 50 pc(s)
Description
The fishermen screw clamp metal on the distance is an easy-to-install solution for fixing steel conduits and electrical cables. The metal clip with thread can be fishing nail plug FNA II 6 X 30 M6x41 and optionally with the STST stock screws 6 x 60 and 6 x 80 in concrete, solid bricks and STST prestressed concrete hollow boards can be attached. With the fishermen Nail plug N 6 x 40 / 10 M6 keeps the distance clamp securely in concrete, but also in solid stone, wall tiles and lightweight concrete.
This text is machine translated.
Description
The fishermen screw clamp metal on the distance is an easy-to-install solution for fixing steel conduits and electrical cables. The metal clip with thread can be fishing nail plug FNA II 6 X 30 M6x41 and optionally with the STST stock screws 6 x 60 and 6 x 80 in concrete, solid bricks and STST prestressed concrete hollow boards can be attached. With the fishermen Nail plug N 6 x 40 / 10 M6 keeps the distance clamp securely in concrete, but also in solid stone, wall tiles and lightweight concrete.