User & Safety Instructions 1878631 Fischer 60211 Spacer Screw clamp to the distance 37 20 pc(s)
Description
The fishermen screw clamp metal on the distance is an easy-to-install solution for fixing steel conduits and electrical cables. The metal clip with thread can be fishing nail plug FNA II 6 X 30 M6x41 and optionally with the STST stock screws 6 x 60 and 6 x 80 in concrete, solid bricks and STST prestressed concrete hollow boards can be attached. With the fishermen Nail plug N 6 x 40 / 10 M6 keeps the distance clamp securely in concrete, but also in solid stone, wall tiles and lightweight concrete.
This text is machine translated.
Description
The fishermen screw clamp metal on the distance is an easy-to-install solution for fixing steel conduits and electrical cables. The metal clip with thread can be fishing nail plug FNA II 6 X 30 M6x41 and optionally with the STST stock screws 6 x 60 and 6 x 80 in concrete, solid bricks and STST prestressed concrete hollow boards can be attached. With the fishermen Nail plug N 6 x 40 / 10 M6 keeps the distance clamp securely in concrete, but also in solid stone, wall tiles and lightweight concrete.